Part Details for UHD1H101MPD by Nichicon Corporation
Overview of UHD1H101MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHD1H101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7854
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mmrohs Compliant: Yes |Nichicon UHD1H101MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
493-14468-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3218 In Stock |
|
$0.1333 / $0.5200 | Buy Now |
DISTI #
647-UHD1H101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS RoHS: Compliant | 4739 |
|
$0.1030 / $0.4600 | Buy Now |
|
Future Electronics | HD Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2375Bag |
|
$0.1620 / $0.1910 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
UHD1H101MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 13400 In Stock |
|
$0.1600 / $0.1840 | Buy Now |
DISTI #
UHD1H101MPD
|
TME | Capacitor: electrolytic, THT, 100uF, 50VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 3000 | 0 |
|
$0.1850 | RFQ |
DISTI #
UHD1H101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UHD1H101MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8822956
|
element14 Asia-Pacific | CAP, 100F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2065 / $0.6883 | Buy Now |
Part Details for UHD1H101MPD
UHD1H101MPD CAD Models
UHD1H101MPD Part Data Attributes:
|
UHD1H101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1H101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 724 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHD1H101MPD
This table gives cross-reference parts and alternative options found for UHD1H101MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1H101MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF100MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H101MPD vs 50YXF100MFA8X11.5 |
NRE-FL101M50V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHD1H101MPD vs NRE-FL101M50V8X11.5F |
50YXG100MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H101MPD vs 50YXG100MCA8X11.5 |
50YXH100MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHD1H101MPD vs 50YXH100MFA8X11.5 |
50YXG100MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H101MPD vs 50YXG100MEFCTA8X11.5 |
50ZL100MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H101MPD vs 50ZL100MKC8X11.5 |
MK1H107M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHD1H101MPD vs MK1H107M0811MML |
MK1H107M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHD1H101MPD vs MK1H107M0811MMR |
50ZLH100MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H101MPD vs 50ZLH100MEFCKC8X11.5 |
MK1H107M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHD1H101MPD vs MK1H107M0811MQL |