There are no models available for this part yet.
Overview of UHD1H151MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for UHD1H151MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K7857
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 50V, 20%, Radial, Capacitance:150µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UHD1H151MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1660 | Buy Now | |
DISTI #
493-15208-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
44 In Stock |
|
$0.1683 / $0.6500 | Buy Now | |
DISTI #
647-UHD1H151MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS RoHS: Compliant | 0 |
|
$0.1680 / $0.6000 | Order Now | |
Future Electronics | HD Series 150 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 200 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$0.1490 / $0.1770 | Buy Now | ||
DISTI #
UHD1H151MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4800 In Stock |
|
$0.2230 | Buy Now | |
DISTI #
UHD1H151MPD
|
TME | Capacitor: electrolytic, THT, 150uF, 50VDC, Ø10x12.5mm, ±20%, 4000h Min Qty: 2000 | 0 |
|
$0.2190 | RFQ | |
DISTI #
UHD1H151MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: UHD1H151MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100577175
|
Chip1Stop | Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 979mA 4000h 105℃ Bulk RoHS: Compliant | 1800 |
|
$0.1840 | Buy Now |
CAD Models for UHD1H151MPD by Nichicon Corporation
Part Data Attributes for UHD1H151MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.075 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
685.3 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.10
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHD1H151MPD
This table gives cross-reference parts and alternative options found for UHD1H151MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1H151MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFR1H151(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UHD1H151MPD vs EEUFR1H151(B) |
50ZL150MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHD1H151MPD vs 50ZL150MRI10X12.5 |
50YXH150MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHD1H151MPD vs 50YXH150MKC10X12.5 |
50ZLH150MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHD1H151MPD vs 50ZLH150MEFCRK10X12.5 |
RJM-50V151MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | ELNA America Inc | UHD1H151MPD vs RJM-50V151MH3#-G10 |
50ZLJ150MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1H151MPD vs 50ZLJ150MCC10X12.5 |
EKZN500EC5151MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHD1H151MPD vs EKZN500EC5151MJC5S |
NRSH151M50V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UHD1H151MPD vs NRSH151M50V10X12.5SPF |
MK1H157M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHD1H151MPD vs MK1H157M1012MSS |
ESY157M050AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UHD1H151MPD vs ESY157M050AH9AA |