There are no models available for this part yet.
Overview of UHD1H821MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for UHD1H821MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K7866
|
Newark | Capacitor,820Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UHD1H821MHD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.8960 | Buy Now | |
DISTI #
493-16785-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
382 In Stock |
|
$0.6482 / $1.7300 | Buy Now | |
DISTI #
647-UHD1H821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 12.5x35.5 20% 5LS RoHS: Compliant | 4 |
|
$0.6480 / $1.7300 | Buy Now | |
Future Electronics | CAP ALUM 820UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.7450 / $0.8050 | Buy Now | ||
DISTI #
UHD1H821MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 12.5x35.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.7000 / $1.1100 | Buy Now | |
DISTI #
UHD1H821MHD
|
TME | Capacitor: electrolytic, THT, 820uF, 50VDC, Ø12.5x35.5mm, ±20% Min Qty: 500 | 0 |
|
$0.9700 | RFQ |
CAD Models for UHD1H821MHD by Nichicon Corporation
Part Data Attributes for UHD1H821MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.41 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2220 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.10
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHD1H821MHD
This table gives cross-reference parts and alternative options found for UHD1H821MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1H821MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1H821MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1AA |
UHE1H821MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1CM |
UHD1H821MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHD1H821MHD1CV |
UHD1H821MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHD1H821MHD1AA |
UHE1H821MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1TN |
UHD1H821MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHD1H821MHD1CA |
UHE1H821MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1CC |
UHE1H821MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1CP |
UHE1H821MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHD1H821MHD vs UHE1H821MHD1CT |
Related Parts for UHD1H821MHD
-
C114G681J5G5CRFixed Capacitors
-
RK73H1ETTP1372FFixed Resistors
-
87438-0343Headers and Edge Type Connectors
-
IRFI540GPBFPower Field-Effect Transistors
-
LM2733XMFSwitching Regulator or Controllers
-
NANOSMDC012FNon-linear Resistors
-
74FCT162827CTPACTBus Driver/Transceivers
-
RNC55H1004FRR36Metal Film Resistors
-
WSL25123L000FEAMetal Strip Resistor