There are no models available for this part yet.
Overview of UHD1V152MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for UHD1V152MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K7872
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHD1V152MHD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $0.9160 | Buy Now | |
DISTI #
493-15213-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.6757 / $1.7700 | Buy Now | |
DISTI #
647-UHD1V152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF 12.5x35.5 20% 5LS RoHS: Compliant | 0 |
|
$0.6750 / $1.7700 | Order Now | |
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volt 1500uF 12.5x35.5 20% 5LS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.7600 / $0.8700 | Buy Now | ||
DISTI #
UHD1V152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF 12.5x35.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.8200 | Buy Now | |
DISTI #
UHD1V152MHD
|
TME | Capacitor: electrolytic, THT, 1500uF, 35VDC, Ø12.5x35.5mm, ±20% Min Qty: 500 | 0 |
|
$0.9900 | RFQ | |
DISTI #
SMC-UHD1V152MHD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1609 |
|
RFQ |
CAD Models for UHD1V152MHD by Nichicon Corporation
Part Data Attributes for UHD1V152MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.525 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2720 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHD1V152MHD
This table gives cross-reference parts and alternative options found for UHD1V152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1V152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1V152MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD1CA |
UHD1V152MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHD1V152MHD1CP |
KZM1V152M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Gemmy Electronics Co Ltd | UHD1V152MHD vs KZM1V152M |
UHE1V152MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD |
UHD1V152MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHD1V152MHD1CA |
UHE1V152MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD1CT |
KXM1V152M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Gemmy Electronics Co Ltd | UHD1V152MHD vs KXM1V152M |
UHE1V152MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD1CV |
UHE1V152MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD1CM |
UHE1V152MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1V152MHD vs UHE1V152MHD1CP |
Related Parts for UHD1V152MHD
-
EEUFM1V152LFixed Capacitors
-
RK73G1ETTP2003FFixed Resistors
-
09272326801Headers and Edge Type Connectors
-
NTMFD4902NFT1GPower Field-Effect Transistors
-
MKE04Z8VTG4Microcontrollers
-
STR1P2UH7Small Signal Field-Effect Transistors
-
AD8676ARMZOperational Amplifiers
-
KPT-2012SRDVisible LEDs
-
ULN2003ADRSmall Signal Bipolar Transistors