Part Details for UHE-3.3/7500-Q12-C by Murata Manufacturing Co Ltd
Overview of UHE-3.3/7500-Q12-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE-3.3/7500-Q12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE-3.3/7500-Q12-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 7.5A 30W 6-Pin Case C-32 - Rail/Tube (Alt: UHE-3.3/7500-Q12-C) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$62.6852 / $73.9124 | Buy Now |
DISTI #
580-UHE3.3-7500-Q12C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC TH 7.5A Q12-3.3V XHE RoHS: Compliant | 2 |
|
$70.1000 / $71.5200 | Buy Now |
|
Onlinecomponents.com |
150 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$46.5742 / $52.6500 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 25.9875W, HYBRID | 36 |
|
$52.6500 / $57.0375 | Buy Now |
DISTI #
UHE-3.3/7500-Q12-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 7.5A 30W 6-Pin Case C-32 - Rail/Tube (Alt: UHE-3.3/7500-Q12-C) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$62.6852 / $73.9124 | Buy Now |
DISTI #
UHE-3.3/7500-Q12-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 7.5A 30W 6-Pin Case C-32 (Alt: UHE-3.3/7500-Q12-C) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE-3.3/7500-Q12-C
UHE-3.3/7500-Q12-C CAD Models
UHE-3.3/7500-Q12-C Part Data Attributes:
|
UHE-3.3/7500-Q12-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UHE-3.3/7500-Q12-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-9/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 40.6 mm |