Filter Your Search
1 - 1 of 1 results
|
UHE-3.3/7500-Q12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 24 V | 3.3 V | 36 V | 9 V | 7.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.25 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDIP-P6 | e4 | Not Qualified | EN, IEC, UL | 6 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 11.2 mm | MURATA MANUFACTURING CO LTD | DIP-9/6 | compliant | EAR99 | 2020-06-05 | Murata Electronics |