Part Details for UHE0J222MPD by Nichicon Corporation
Overview of UHE0J222MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J222MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7895
|
Newark | Capacitor Alum Elec 2200Uf, 6.3V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:0.17Ohm Rohs Compliant: Yes |Nichicon UHE0J222MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
493-1472-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
925 In Stock |
|
$0.2062 / $0.5600 | Buy Now |
DISTI #
647-UHE0J222MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 10x25 20% RoHS: Compliant | 1053 |
|
$0.2060 / $0.5600 | Buy Now |
|
Future Electronics | HE Series 2200 uF 6.3 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2000 / $0.2400 | Buy Now |
DISTI #
UHE0J222MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 6.3VDC, Ø10x25mm Min Qty: 1200 | 0 |
|
$0.3400 | RFQ |
DISTI #
UHE0J222MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE0J222MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J222MPD
UHE0J222MPD CAD Models
UHE0J222MPD Part Data Attributes
|
UHE0J222MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J222MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J222MPD
This table gives cross-reference parts and alternative options found for UHE0J222MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J222MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY006M2200B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE0J222MPD vs SY006M2200B5F-1025 |
ESY228M6R3AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHE0J222MPD vs ESY228M6R3AH5DA |
EKZE6R3EFC222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE0J222MPD vs EKZE6R3EFC222MJ25S |
EKY-6R3EFM222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J222MPD vs EKY-6R3EFM222MJ25S |
EKZE6R3ETC222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE0J222MPD vs EKZE6R3ETC222MJ25S |
EKZE6R3ETB222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE0J222MPD vs EKZE6R3ETB222MJ25S |
ESW228M6R3AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | UHE0J222MPD vs ESW228M6R3AH5DA |
EKZE6R3ETA222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE0J222MPD vs EKZE6R3ETA222MJ25S |
EKZE6R3ERC222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE0J222MPD vs EKZE6R3ERC222MJ25S |
EKY-6R3ERC222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J222MPD vs EKY-6R3ERC222MJ25S |