There are no models available for this part yet.
Overview of UHE0J272MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE0J272MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-1474-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2742 In Stock |
|
$0.3228 / $1.1800 | Buy Now | |
DISTI #
647-UHE0J272MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2700uF 105c 16x15 7.5LS RoHS: Compliant | 0 |
|
$0.3220 / $1.0600 | Order Now | |
DISTI #
UHE0J272MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE0J272MHD) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UHE0J272MHD by Nichicon Corporation
Part Data Attributes for UHE0J272MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1701 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1552 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHE0J272MHD
This table gives cross-reference parts and alternative options found for UHE0J272MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J272MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3ELL272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD vs EKY-6R3ELL272ML15S |
EKY-6R3EBD272ML15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE0J272MHD vs EKY-6R3EBD272ML15S |
EKY-6R3EIJ272ML15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE0J272MHD vs EKY-6R3EIJ272ML15S |
UHE0J272MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD vs UHE0J272MHD1CM |
EKY-6R3EFC272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD vs EKY-6R3EFC272ML15S |
UHE0J272MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD vs UHE0J272MHD1AA |
UHE0J272MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD vs UHE0J272MHD1CC |
SY006M2700L7FW1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | UHE0J272MHD vs SY006M2700L7FW1615 |
EKY-6R3EBC272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD vs EKY-6R3EBC272ML15S |
UHE0J272MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE0J272MHD vs UHE0J272MHD1TN |