Part Details for UHE0J272MPD6 by Nichicon Corporation
Overview of UHE0J272MPD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J272MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7897
|
Newark | Capacitor Alum Elec 2700Uf, 6.3V, 20%, Radial, Capacitance:2700µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:0.12Ohm Rohs Compliant: Yes |Nichicon UHE0J272MPD6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2910 | Buy Now |
DISTI #
493-1473-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1037 In Stock |
|
$0.2835 / $1.0600 | Buy Now |
DISTI #
647-UHE0J272MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2700uF 105c 10x31.5 5LS RoHS: Compliant | 80 |
|
$0.2640 / $0.9400 | Buy Now |
DISTI #
UHE0J272MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE0J272MPD6) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J272MPD6
UHE0J272MPD6 CAD Models
UHE0J272MPD6 Part Data Attributes
|
UHE0J272MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J272MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1528 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J272MPD6
This table gives cross-reference parts and alternative options found for UHE0J272MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J272MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE0J272MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MPD6 vs UHE0J272MPD6CC |
UHE0J272MPD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MPD6 vs UHE0J272MPD6CA |
UHE0J272MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MPD6 vs UHE0J272MPD |
UHE0J272MPD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MPD6 vs UHE0J272MPD6CT |
UHE0J272MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MPD6 vs UHE0J272MPD6CM |