Part Details for UHE0J332MHD1TO by Nichicon Corporation
Overview of UHE0J332MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J332MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1870
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 6.3V, 20%, Radial, Full Reel, Capacitance:3300µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Nichicon UHE0J332MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 | Buy Now |
DISTI #
65R1869
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 6.3V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE0J332MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4930 | Buy Now |
DISTI #
493-17393-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1236 In Stock |
|
$0.2384 / $1.1400 | Buy Now |
DISTI #
647-UHE0J332MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3 Volts 20% RoHS: Compliant | 791 |
|
$0.2560 / $0.9200 | Buy Now |
DISTI #
UHE0J332MHD1TO
|
Avnet Abacus | CAP-UHE-6.3V-3300F-Tol20%(M)-Tmin(-40CtoTmax105C)-End.8000hrs-Ripplelife-1900mArms-100kHz/105C-Diameter12.5mmLength20mmPitch5mm (Alt: UHE0J332MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J332MHD1TO
UHE0J332MHD1TO CAD Models
UHE0J332MHD1TO Part Data Attributes
|
UHE0J332MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J332MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J332MHD1TO
This table gives cross-reference parts and alternative options found for UHE0J332MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J332MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LAMAB20RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20RTN5B |
8332LAMAB20RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20RT07B |
6.3YXF3300MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J332MHD1TO vs 6.3YXF3300MEFCKC12.5X20 |
8332LAMAB20RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20RT01J |
1332LAMAB20LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 1332LAMAB20LLN011B |
8332LAMAB20RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20RTN4B |
1332LAMAB20RTN9110 | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 1332LAMAB20RTN9110 |
6.3ZL3300MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE0J332MHD1TO vs 6.3ZL3300MEFCCC12.5X20 |
8332LAMAB20LWN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20LWN5P |
8332LAMAB20LW07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UHE0J332MHD1TO vs 8332LAMAB20LW07P |