Part Details for UHE1A102MPD6 by Nichicon Corporation
Overview of UHE1A102MPD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A102MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7913
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1A102MPD6 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
493-1497-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10534 In Stock |
|
$0.1931 / $0.6600 | Buy Now |
DISTI #
647-UHE1A102MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10x16 20% 5LS RoHS: Compliant | 2785 |
|
$0.1860 / $0.6600 | Buy Now |
|
Future Electronics | HE Series 1000 uF 10 V 105°C Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1820 / $0.2100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 80 |
|
$0.4029 / $0.6715 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 1062 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
UHE1A102MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 6700 In Stock |
|
$0.2220 / $0.3150 | Buy Now |
DISTI #
UHE1A102MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 10VDC, Ø10x16mm Min Qty: 1800 | 0 |
|
$0.2890 | RFQ |
DISTI #
UHE1A102MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE1A102MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for UHE1A102MPD6
UHE1A102MPD6 CAD Models
UHE1A102MPD6 Part Data Attributes
|
UHE1A102MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A102MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1A102MPD6
This table gives cross-reference parts and alternative options found for UHE1A102MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A102MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG1000MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A102MPD6 vs 10ZLG1000MEFCCE10X16 |
10YXF1000MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A102MPD6 vs 10YXF1000MEFCCC10X16 |
EKZE100ETE102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1A102MPD6 vs EKZE100ETE102MJ16S |
REF1016102M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A102MPD6 vs REF1016102M010B |
10ZLG1000MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A102MPD6 vs 10ZLG1000MCA10X16 |
MALREKE00DD410C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1A102MPD6 vs MALREKE00DD410C00K |
EKY-100ERC102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A102MPD6 vs EKY-100ERC102MJ16S |
8102LBM1016RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UHE1A102MPD6 vs 8102LBM1016RX07M |
MALREKE05DD410C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1A102MPD6 vs MALREKE05DD410C00K |
10ZLG1000MEFCT810X16 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | UHE1A102MPD6 vs 10ZLG1000MEFCT810X16 |