Part Details for UHE1A152MHD6TO by Nichicon Corporation
Overview of UHE1A152MHD6TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A152MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1886
|
Newark | Capacitor Alum Elec, 1500Uf, 10V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:12.5Mm, Product Height:15Mm, Product Range:Uhe Series, Esr:0.16Ohm Rohs Compliant: Yes |Nichicon UHE1A152MHD6TO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
493-UHE1A152MHD6TOCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1968 / $0.8900 | Buy Now |
DISTI #
647-UHE1A152MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.2010 / $0.8100 | Order Now |
DISTI #
UHE1A152MHD6TO
|
Avnet Abacus | CAP-UHE-10V-1500F-Tol20%(M)-Tmin(-40CtoTmax105C)-End.8000hrs-Ripplelife-1450mArms-100kHz/105C-Diameter12.5mmLength15mmPitch5mm (Alt: UHE1A152MHD6TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1A152MHD6TO
UHE1A152MHD6TO CAD Models
UHE1A152MHD6TO Part Data Attributes
|
UHE1A152MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A152MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1A152MHD6TO
This table gives cross-reference parts and alternative options found for UHE1A152MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A152MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100EC5152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100EC5152MK15S |
EKY-100EBC152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100EBC152MK15S |
EKY-100EIJ152MK15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1A152MHD6TO vs EKY-100EIJ152MK15S |
UHE1A152MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHE1A152MHD6TO vs UHE1A152MHD6CC |
EKY-100ETE152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100ETE152MK15S |
EKY-100ERC152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100ERC152MK15S |
EKY-100EFC152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100EFC152MK15S |
UHE1A152MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | UHE1A152MHD6TO vs UHE1A152MPD6 |
EKY-100EC3152MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A152MHD6TO vs EKY-100EC3152MK15S |
UHE1A152MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHE1A152MHD6TO vs UHE1A152MHD6CP |