Part Details for UHE1A221MED by Nichicon Corporation
Overview of UHE1A221MED by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A221MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7921
|
Newark | Capacitor Alum Elec 220Uf, 10V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1A221MED Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
493-1492-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8414 In Stock |
|
$0.0963 / $0.4300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT | 462 |
|
$0.2166 / $0.7220 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT | 32 |
|
$0.2289 / $0.7630 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT | 704 |
|
$0.2166 / $0.7220 | Buy Now |
DISTI #
SMC-UHE1A221MED
|
Sensible Micro Corporation | Cap Aluminum Lytic 220Uf 10V 20% (6.3 X 11Mm) Radial 2.5Mm 340Ma 4000H 105°C Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 184 |
|
$0.1399 / $0.1505 | RFQ |
DISTI #
UHE1A221MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: UHE1A221MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 10V RADIAL | 725 |
|
$0.0749 / $0.1262 | Buy Now |
Part Details for UHE1A221MED
UHE1A221MED CAD Models
UHE1A221MED Part Data Attributes
|
UHE1A221MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A221MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1A221MED
This table gives cross-reference parts and alternative options found for UHE1A221MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A221MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF220MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UHE1A221MED vs 10YXF220MEFCTA6.3X11 |
REF0611221M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A221MED vs REF0611221M010K |
REF0611221M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A221MED vs REF0611221M010B |
EKZE100ETB221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1A221MED vs EKZE100ETB221MF11D |
10YXF220MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A221MED vs 10YXF220MKC6.3X11 |
10ZL220MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT | Rubycon Corporation | UHE1A221MED vs 10ZL220MFA6.3X11 |
NRE-FL221M10V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1A221MED vs NRE-FL221M10V6.3X11TBSTF |
MK1A227M6L011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHE1A221MED vs MK1A227M6L011CS |
NRE-FL221M10V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1A221MED vs NRE-FL221M10V6.3X11F |
10ZLG220MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A221MED vs 10ZLG220MEFCFA6.3X11 |