Part Details for UHE1A221MED1TD by Nichicon Corporation
Overview of UHE1A221MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A221MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1890
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1A221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65R1891
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1A221MED1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
493-15224-1-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7935 In Stock |
|
$0.1056 / $0.4500 | Buy Now |
|
Onlinecomponents.com |
5502 Partner Stock |
|
$0 | Buy Now | |
DISTI #
1823627
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1006 / $0.2996 | Buy Now |
DISTI #
1823627
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, RoHS: Compliant Min Qty: 1 Lead time: 79 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.2318 / $0.5563 | Buy Now |
Part Details for UHE1A221MED1TD
UHE1A221MED1TD CAD Models
UHE1A221MED1TD Part Data Attributes
|
UHE1A221MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A221MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UHE1A221MED1TD
This table gives cross-reference parts and alternative options found for UHE1A221MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A221MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF220MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UHE1A221MED1TD vs 10YXF220MEFCTA6.3X11 |
REF0611221M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A221MED1TD vs REF0611221M010K |
REF0611221M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHE1A221MED1TD vs REF0611221M010B |
EKZE100ETB221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1A221MED1TD vs EKZE100ETB221MF11D |
10YXF220MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A221MED1TD vs 10YXF220MKC6.3X11 |
10ZL220MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT | Rubycon Corporation | UHE1A221MED1TD vs 10ZL220MFA6.3X11 |
NRE-FL221M10V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1A221MED1TD vs NRE-FL221M10V6.3X11TBSTF |
MK1A227M6L011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHE1A221MED1TD vs MK1A227M6L011CS |
NRE-FL221M10V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1A221MED1TD vs NRE-FL221M10V6.3X11F |
10ZLG220MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A221MED1TD vs 10ZLG220MEFCFA6.3X11 |