Part Details for UHE1A222MHD6TO by Nichicon Corporation
Overview of UHE1A222MHD6TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A222MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1894
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1A222MHD6TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 0 |
|
$1.2100 | Buy Now |
DISTI #
493-15225-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1001 In Stock |
|
$0.3198 / $1.2800 | Buy Now |
DISTI #
647-UHE1A222MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.3190 / $1.1600 | Order Now |
DISTI #
UHE1A222MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 1 | 0 |
|
$0.5693 / $1.3310 | RFQ |
DISTI #
UHE1A222MHD6TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE1A222MHD6TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1A222MHD6TO
UHE1A222MHD6TO CAD Models
UHE1A222MHD6TO Part Data Attributes
|
UHE1A222MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A222MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1900 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1A222MHD6TO
This table gives cross-reference parts and alternative options found for UHE1A222MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A222MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBMAB20RT05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 8222LBMAB20RT05E |
1222LBMAB20RTN9110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 1222LBMAB20RTN9110 |
RGA222M1ACC-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | UHE1A222MHD6TO vs RGA222M1ACC-1320B |
RGA222M1ASC-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | UHE1A222MHD6TO vs RGA222M1ASC-1320B |
8222LBMAB20RT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 8222LBMAB20RT040 |
UHD1A222MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UHE1A222MHD6TO vs UHD1A222MHD1CT |
1222LBMAB20LLN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 1222LBMAB20LLN411P |
1222LBMAB20RTN311M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 1222LBMAB20RTN311M |
8222LBMAB20LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 8222LBMAB20LLN011B |
2222LBMAB20RTN411B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1A222MHD6TO vs 2222LBMAB20RTN411B |