Part Details for UHE1A222MPD by Nichicon Corporation
Overview of UHE1A222MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A222MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7924
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 10V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1A222MPD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 | Buy Now |
DISTI #
493-1501-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4354 In Stock |
|
$0.2790 / $0.6800 | Buy Now |
DISTI #
647-UHE1A222MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x31.5 20% 5LS RoHS: Compliant | 501 |
|
$0.3100 / $0.9600 | Buy Now |
DISTI #
UHE1A222MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x31.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3070 / $0.3450 | Buy Now |
DISTI #
UHE1A222MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø10x31.5mm Min Qty: 1000 | 0 |
|
$0.4620 | RFQ |
DISTI #
UHE1A222MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE1A222MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 2200uF 20% 10V 105C 6000hrs 1910mA 5mm 10x31.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5382 / $0.5784 | Buy Now |
Part Details for UHE1A222MPD
UHE1A222MPD CAD Models
UHE1A222MPD Part Data Attributes
|
UHE1A222MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A222MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1910 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |