Part Details for UHE1A272MHD by Nichicon Corporation
Overview of UHE1A272MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A272MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1504-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
154 In Stock |
|
$0.4407 / $1.2400 | Buy Now |
DISTI #
647-UHE1A272MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2700uF 105c 18x15 7.5LS RoHS: Compliant | 398 |
|
$0.4160 / $1.2400 | Buy Now |
DISTI #
UHE1A272MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE1A272MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1A272MHD
UHE1A272MHD CAD Models
UHE1A272MHD Part Data Attributes:
|
UHE1A272MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A272MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1A272MHD
This table gives cross-reference parts and alternative options found for UHE1A272MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A272MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100EFC272MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A272MHD vs EKY-100EFC272MM15S |
SY010M2700B7F-1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1A272MHD vs SY010M2700B7F-1815 |
EKY-100ERC272MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A272MHD vs EKY-100ERC272MM15S |