Part Details for UHE1A332MHD1CA by Nichicon Corporation
Overview of UHE1A332MHD1CA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A332MHD1CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE1A332MHD1CA-ND
|
DigiKey | CAPACITOR Min Qty: 1000 Lead time: 22 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
647-UHE1A332MHD1CA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2920 / $0.9700 | Order Now |
Part Details for UHE1A332MHD1CA
UHE1A332MHD1CA CAD Models
UHE1A332MHD1CA Part Data Attributes:
|
UHE1A332MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A332MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1A332MHD1CA
This table gives cross-reference parts and alternative options found for UHE1A332MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A332MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXG3300MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A332MHD1CA vs 10YXG3300MEFCCC12.5X25 |
10ZLG3300MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A332MHD1CA vs 10ZLG3300MEFCKC12.5X25 |
10YXF3300MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A332MHD1CA vs 10YXF3300MEFCKC12.5X25 |
MAL204864332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1A332MHD1CA vs MAL204864332E3 |
EKY-100EFM332MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A332MHD1CA vs EKY-100EFM332MK25S |
10YXF3300MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A332MHD1CA vs 10YXF3300MCE12.5X25 |
B41821A3338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UHE1A332MHD1CA vs B41821A3338M000 |
B41821A3338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHE1A332MHD1CA vs B41821A3338M000 |
B41821A3338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UHE1A332MHD1CA vs B41821A3338M001 |
LZ1A338M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1A332MHD1CA vs LZ1A338M12025SS |