Part Details for UHE1A471MPD1TD by Nichicon Corporation
Overview of UHE1A471MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A471MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1902
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1A471MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 546 |
|
$0.1820 | Buy Now |
DISTI #
493-15226-1-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4963 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
647-UHE1A471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20% RoHS: Compliant | 4692 |
|
$0.1090 / $0.5300 | Buy Now |
|
Future Electronics | HE Series 470 uF 10V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 6000Ammo Pack |
|
$0.0900 / $0.1030 | Buy Now |
DISTI #
UHE1A471MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0900 / $0.1020 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 10V RADIAL | 980 |
|
$0.0694 / $0.1437 | Buy Now |
DISTI #
1823629
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 546 |
|
$0.1373 / $0.5567 | Buy Now |
DISTI #
1823629
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 2 Days Container: Ammo Pack | 546 |
|
$0.5994 | Buy Now |
|
New Advantage Corporation | HE Series 470 uF 10V 105�C �8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.1200 / $0.1286 | Buy Now |
Part Details for UHE1A471MPD1TD
UHE1A471MPD1TD CAD Models
UHE1A471MPD1TD Part Data Attributes
|
UHE1A471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 640 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UHE1A471MPD1TD
This table gives cross-reference parts and alternative options found for UHE1A471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1A471MPD1TD vs WF1A477M0811MFS |
10YXF470MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UHE1A471MPD1TD vs 10YXF470MEFCTA8X11.5 |
ML1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHE1A471MPD1TD vs ML1A477M0811MFS |
EKZE100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1A471MPD1TD vs EKZE100ERC471MHB5D |
10YXF470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A471MPD1TD vs 10YXF470MEFCCA8X11.5 |
MK1A477M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1A471MPD1TD vs MK1A477M0811MDR |
10YXG470MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A471MPD1TD vs 10YXG470MEFCFA8X11.5 |
MK1A477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1A471MPD1TD vs MK1A477M0811MFS |
10ZL470MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A471MPD1TD vs 10ZL470MCC8X11.5 |
MK1A477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1A471MPD1TD vs MK1A477M0811MJL |