Part Details for UHE1A472MHD by Nichicon Corporation
Overview of UHE1A472MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7930
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 10V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1A472MHD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now |
DISTI #
493-1508-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
513 In Stock |
|
$0.5186 / $1.5200 | Buy Now |
DISTI #
647-UHE1A472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5x35.5 20% 5LS RoHS: Compliant | 447 |
|
$0.5080 / $1.5100 | Buy Now |
DISTI #
UHE1A472MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 10VDC, Ø12.5x35.5mm Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
DISTI #
UHE1A472MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE1A472MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1874126
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5478 / $1.5967 | Buy Now |
DISTI #
1874126
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 34 Weeks, 2 Days Container: Each | 0 |
|
$0.8240 | Buy Now |
Part Details for UHE1A472MHD
UHE1A472MHD CAD Models
UHE1A472MHD Part Data Attributes:
|
UHE1A472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |