Part Details for UHE1A681MPD6 by Nichicon Corporation
Overview of UHE1A681MPD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A681MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7935
|
Newark | Capacitor Alum Elec 680Uf, 10V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1A681MPD6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1760 | Buy Now |
DISTI #
493-1495-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1990 In Stock |
|
$0.1548 / $0.6000 | Buy Now |
DISTI #
647-UHE1A681MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF 10x12.5 '20% 5LS RoHS: Compliant | 2022 |
|
$0.1800 / $0.6400 | Buy Now |
|
Future Electronics | HE Series 680 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1520 / $0.1790 | Buy Now |
DISTI #
UHE1A681MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF 10x12.5 '20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1800 | Buy Now |
DISTI #
UHE1A681MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE1A681MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1A681MPD6
UHE1A681MPD6 CAD Models
UHE1A681MPD6 Part Data Attributes
|
UHE1A681MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A681MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 865 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1A681MPD6
This table gives cross-reference parts and alternative options found for UHE1A681MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A681MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH680MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHE1A681MPD6 vs 10YXH680MEFCT810X12.5 |
10YXG680MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A681MPD6 vs 10YXG680MCA10X12.5 |
10ZL680MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A681MPD6 vs 10ZL680MEFCCA10X12.5 |
B41889A3687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UHE1A681MPD6 vs B41889A3687M002 |
10YXG680MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A681MPD6 vs 10YXG680MEFCCE10X12.5 |
MK1A687M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHE1A681MPD6 vs MK1A687M1012MDR |
10YXG680MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A681MPD6 vs 10YXG680MCE10X12.5 |
B41889A3687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UHE1A681MPD6 vs B41889A3687M004 |
10YXH680MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1A681MPD6 vs 10YXH680MCE10X12.5 |
10ZL680MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A681MPD6 vs 10ZL680MCA10X12.5 |