Part Details for UHE1A822MHD by Nichicon Corporation
Overview of UHE1A822MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1A822MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7938
|
Newark | Capacitor Alum Elec 8200Uf, 10V, 20%, Radial, Capacitance:8200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:0.04Ohm Rohs Compliant: Yes |Nichicon UHE1A822MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 / $1.3100 | Buy Now |
DISTI #
493-1514-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8779 / $2.3000 | Buy Now |
DISTI #
647-UHE1A822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF 105c 18x31.5 7.5LS RoHS: Compliant | 0 |
|
$0.9110 / $2.2800 | Order Now |
DISTI #
UHE1A822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE1A822MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UHE1A822MHD
UHE1A822MHD CAD Models
UHE1A822MHD Part Data Attributes
|
UHE1A822MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A822MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3610 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1A822MHD
This table gives cross-reference parts and alternative options found for UHE1A822MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A822MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH8200MCA16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1A822MHD vs 10YXH8200MCA16X35.5 |
10YXH8200MEFCCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXH8200MEFCCC16X35.5 |
10YXG8200MEFCGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MEFCGC16X35.5 |
10YXG8200MEFCSG16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MEFCSG16X35.5 |
10YXG8200MCA16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MCA16X35.5 |
10YXG8200MCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MCE16X35.5 |
10YXG8200MEFCRX16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MEFCRX16X35.5 |
10YXH8200MEFCCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXH8200MEFCCE16X35.5 |
10YXG8200MCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MCC16X35.5 |
10YXG8200MEFCRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | UHE1A822MHD vs 10YXG8200MEFCRK16X35.5 |