Part Details for UHE1C102MHD6 by Nichicon Corporation
Overview of UHE1C102MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7940
|
Newark | Capacitor Alum Elec 1000Uf, 16V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1C102MHD6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3040 | Buy Now |
DISTI #
493-1527-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6961 In Stock |
|
$0.2808 / $0.8700 | Buy Now |
DISTI #
647-UHE1C102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF RoHS: Compliant | 1171 |
|
$0.3030 / $0.8000 | Buy Now |
|
Future Electronics | HE Series 1000 uF 16V 105°C Ø12.5x15 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
DISTI #
UHE1C102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.3020 / $0.4380 | Buy Now |
DISTI #
UHE1C102MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 16VDC, Ø12.5x15mm Min Qty: 1200 | 0 |
|
$0.4160 | RFQ |
DISTI #
UHE1C102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1C102MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1C102MHD6
UHE1C102MHD6 CAD Models
UHE1C102MHD6 Part Data Attributes
|
UHE1C102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1C102MHD6
This table gives cross-reference parts and alternative options found for UHE1C102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-160EFC102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C102MHD6 vs EKY-160EFC102MK15S |
EKY-160EFM102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C102MHD6 vs EKY-160EFM102MK15S |
EKY-160ERC102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C102MHD6 vs EKY-160ERC102MK15S |