Part Details for UHE1C222MHD6TN by Nichicon Corporation
Overview of UHE1C222MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C222MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1922
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C222MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 215 |
|
$0.4650 | Buy Now |
DISTI #
493-15231-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
420 In Stock |
|
$0.4247 / $1.1000 | Buy Now |
DISTI #
647-UHE1C222MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% RoHS: Compliant | 765 |
|
$0.4060 / $1.1000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 16V, 20% +TOL, 20% -TOL, 2200UF | 16 |
|
$0.7838 / $0.9405 | Buy Now |
Part Details for UHE1C222MHD6TN
UHE1C222MHD6TN CAD Models
UHE1C222MHD6TN Part Data Attributes
|
UHE1C222MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C222MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2210 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE1C222MHD6TN
This table gives cross-reference parts and alternative options found for UHE1C222MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C222MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-160EC5222MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C222MHD6TN vs EKY-160EC5222MM15S |
EKY-160ETE222MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C222MHD6TN vs EKY-160ETE222MM15S |
UHE1C222MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | UHE1C222MHD6TN vs UHE1C222MHD6CM |
EKY-160EIJ222MM15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1C222MHD6TN vs EKY-160EIJ222MM15S |
HG016M222K15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UHE1C222MHD6TN vs HG016M222K15 |
EKY-160EBD222MM15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1C222MHD6TN vs EKY-160EBD222MM15S |
EKY-160EFC222MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C222MHD6TN vs EKY-160EFC222MM15S |
SY016M2200L7FW1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | UHE1C222MHD6TN vs SY016M2200L7FW1815 |
UHE1C222MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1C222MHD6TN vs UHE1C222MHD6 |
EKY-160ERC222MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C222MHD6TN vs EKY-160ERC222MM15S |