Part Details for UHE1C472MHD by Nichicon Corporation
Overview of UHE1C472MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7958
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C472MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
493-1540-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2292 In Stock |
|
$0.7264 / $1.9000 | Buy Now |
DISTI #
647-UHE1C472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 105c 16x31.5 7.5LS RoHS: Compliant | 843 |
|
$0.8500 / $1.8100 | Buy Now |
|
Future Electronics | HE Series 4700 uF 16 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 180Bag |
|
$0.7400 / $0.9050 | Buy Now |
DISTI #
UHE1C472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 105c 16x31.5 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 175 In Stock |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
UHE1C472MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 16VDC, Ø16x31.5mm Min Qty: 300 | 0 |
|
$1.1400 | RFQ |
DISTI #
UHE1C472MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1C472MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1898721
|
element14 Asia-Pacific | 54K7958 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7641 / $1.9983 | Buy Now |
DISTI #
1898721
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 300 Lead time: 36 Weeks, 2 Days Container: Each | 0 |
|
$0.9960 | Buy Now |
Part Details for UHE1C472MHD
UHE1C472MHD CAD Models
UHE1C472MHD Part Data Attributes
|
UHE1C472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3450 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1C472MHD
This table gives cross-reference parts and alternative options found for UHE1C472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1C478M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1C472MHD vs WF1C478M1631MCS |
16YXF4700MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXF4700MCE16X31.5 |
16YXF4700MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UHE1C472MHD vs 16YXF4700MEFCRK16X31.5 |
16YXF4700MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXF4700MEFCCA16X31.5 |
16YXG4700MKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXG4700MKC16X31.5 |
16YXG4700MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXG4700MCE16X31.5 |
16YXH4700MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1C472MHD vs 16YXH4700MCE16X31.5 |
16YXG4700MEFCCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXG4700MEFCCE16X31.5 |
16YXH4700MEFCCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXH4700MEFCCE16X31.5 |
16YXF4700MCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C472MHD vs 16YXF4700MCA16X31.5 |