Part Details for UHE1C822MHD by Nichicon Corporation
Overview of UHE1C822MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C822MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7966
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 16V, 20%, Radial, Capacitance:8200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C822MHD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
493-1545-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6940 In Stock |
|
$1.0985 / $2.1200 | Buy Now |
DISTI #
647-UHE1C822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 8200uF RoHS: Compliant | 201 |
|
$1.1500 / $3.0000 | Buy Now |
DISTI #
UHE1C822MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 8200uF RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 440 In Stock |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
UHE1C822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1C822MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 3 Days | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 8200uF 20% 16V 105C 10000hrs 4220mA 7.5mm 18x35.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 6500 |
|
$1.9900 / $2.1300 | Buy Now |
Part Details for UHE1C822MHD
UHE1C822MHD CAD Models
UHE1C822MHD Part Data Attributes
|
UHE1C822MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C822MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1C822MHD
This table gives cross-reference parts and alternative options found for UHE1C822MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C822MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG8200MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MEFCCA18X35.5 |
16YXH8200MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXH8200MEFCCA18X35.5 |
16YXG8200MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MEFCRK18X35.5 |
EKY-160EFC822MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C822MHD vs EKY-160EFC822MMP1S |
16YXG8200MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MEFCCE18X35.5 |
16YXG8200MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MEFCCC18X35.5 |
EKY-160EFM822MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C822MHD vs EKY-160EFM822MMP1S |
16YXG8200MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MEFCRX18X35.5 |
16YXG8200MCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXG8200MCE18X35.5 |
16YXH8200MEFCKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C822MHD vs 16YXH8200MEFCKC18X35.5 |