Part Details for UHE1E102MHD3TN by Nichicon Corporation
Overview of UHE1E102MHD3TN by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E102MHD3TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1944
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1E102MHD3TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 501 |
|
$0.6570 | Buy Now |
DISTI #
493-15235-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
508 In Stock |
|
$0.4649 / $1.3900 | Buy Now |
DISTI #
647-UHE1E102MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% RoHS: Compliant | 300 |
|
$0.4640 / $1.3800 | Buy Now |
DISTI #
UHE1E102MHD3TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
UHE1E102MHD3TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 25VDC, Ø16x15mm Min Qty: 1 | 0 |
|
$0.8500 / $1.9400 | RFQ |
DISTI #
UHE1E102MHD3TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1E102MHD3TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UHE1E102MHD3TN
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded (Alt: UHE1E102MHD3TN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1823640
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 501 |
|
$0.5352 / $1.4464 | Buy Now |
DISTI #
2413592
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$0.8737 | Buy Now |
DISTI #
1823640
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 2 Days Container: Ammo Pack | 501 |
|
$1.5411 | Buy Now |
Part Details for UHE1E102MHD3TN
UHE1E102MHD3TN CAD Models
UHE1E102MHD3TN Part Data Attributes
|
UHE1E102MHD3TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E102MHD3TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1455 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E102MHD3TN
This table gives cross-reference parts and alternative options found for UHE1E102MHD3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E102MHD3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250ERC102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E102MHD3TN vs EKY-250ERC102ML15S |
EKY-250EFM102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E102MHD3TN vs EKY-250EFM102ML15S |
SY025M1000A7F-1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1E102MHD3TN vs SY025M1000A7F-1615 |
SY025M1000B7F-1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1E102MHD3TN vs SY025M1000B7F-1615 |