Part Details for UHE1E152MHD by Nichicon Corporation
Overview of UHE1E152MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1561-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6651 In Stock |
|
$0.3540 / $1.0000 | Buy Now |
DISTI #
647-UHE1E152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF 105c 12.5x25 5LS RoHS: Compliant | 413 |
|
$0.4170 / $1.0300 | Buy Now |
DISTI #
72035739
|
RS | Aluminum Electrolytic Capacitors - 25volts 1500uF, Small Package, Hi Rel, Low | Nichicon UHE1E152MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6500 | RFQ |
|
Future Electronics | HE Series 1500 uF 25V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 547Bag |
|
$0.3600 / $0.4350 | Buy Now |
DISTI #
UHE1E152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF 105c 12.5x25 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3900 / $0.4220 | Buy Now |
DISTI #
UHE1E152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1E152MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HE Series 1500 uF 25V 105�C �12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.4429 | Buy Now |
Part Details for UHE1E152MHD
UHE1E152MHD CAD Models
UHE1E152MHD Part Data Attributes
|
UHE1E152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E152MHD
This table gives cross-reference parts and alternative options found for UHE1E152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL1500MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E152MHD vs 25ZL1500MCC12.5X25 |
25YXG1500MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E152MHD vs 25YXG1500MEFCCA12.5X25 |
25YXH1500MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E152MHD vs 25YXH1500MEFCG412.5X25 |
25ZL1500MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E152MHD vs 25ZL1500MKC12.5X25 |
EKZE250ETB152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E152MHD vs EKZE250ETB152MK25S |
NRSG152M25V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1E152MHD vs NRSG152M25V12.5X25TBNF |
MAL217056152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1E152MHD vs MAL217056152E3 |
EKY-250EFM152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E152MHD vs EKY-250EFM152MK25S |
EKZE250ERC152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E152MHD vs EKZE250ERC152MK25S |
EKZE250ETA152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E152MHD vs EKZE250ETA152MK25S |