-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1954
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1E221MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1408 |
|
$0.0910 | Buy Now |
DISTI #
493-15236-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10622 In Stock |
|
$0.1040 / $0.4900 | Buy Now |
DISTI #
647-UHE1E221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c RoHS: Compliant | 615 |
|
$0.1300 / $0.5600 | Buy Now |
DISTI #
UHE1E221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1280 / $0.1540 | Buy Now |
DISTI #
UHE1E221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1E221MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 25V RADIAL | 405 |
|
$0.0498 / $0.1026 | Buy Now |
DISTI #
1823642
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 1408 |
|
$0.1608 / $0.5883 | Buy Now |
DISTI #
2373343
|
element14 Asia-Pacific | 65R1955 RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.1425 / $0.1741 | Buy Now |
DISTI #
1823642
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 57 Weeks, 5 Days Container: Ammo Pack | 1408 |
|
$0.6207 | Buy Now |
DISTI #
2373343
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL, FULL REEL RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1505 / $0.2445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1E221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 448 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1E221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG220MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25YXG220MEFCCA8X11.5 |
25ZLG220MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25ZLG220MFA8X11.5 |
25YXG220MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25YXG220MCA8X11.5 |
25ZLG220MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25ZLG220MKC8X11.5 |
25YXG220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25YXG220MEFCCE8X11.5 |
25ZLG220MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25ZLG220MCE8X11.5 |
ML1E227M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHE1E221MPD1TD vs ML1E227M0811MFS |
25YXF220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25YXF220MEFCCE8X11.5 |
B41821B5227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHE1E221MPD1TD vs B41821B5227M000 |
25ZL220MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E221MPD1TD vs 25ZL220MCC8X11.5 |