Part Details for UHE1E222MHD by Nichicon Corporation
Overview of UHE1E222MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7976
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1E222MHD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 | Buy Now |
DISTI #
493-1564-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5076 In Stock |
|
$0.5415 / $1.5800 | Buy Now |
DISTI #
647-UHE1E222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5X35MM RoHS: Compliant | 321 |
|
$0.5420 / $1.4200 | Buy Now |
|
Future Electronics | HE Series 2200uF 25V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 692Bag |
|
$0.5200 / $0.6300 | Buy Now |
DISTI #
UHE1E222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5X35MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$0.5290 / $0.6400 | Buy Now |
DISTI #
UHE1E222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 25VDC, Ø12.5x35.5mm Min Qty: 500 | 0 |
|
$0.8500 | RFQ |
DISTI #
SMC-UHE1E222MHD
|
Sensible Micro Corporation | Cap Elc Rdl 2200Uf 25V 20 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1204 Container: Bulk | 81 |
|
$0.4935 / $0.5311 | RFQ |
DISTI #
UHE1E222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1E222MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 25V RADIAL | 1814 |
|
$0.4548 / $0.7779 | Buy Now |
DISTI #
1823556
|
element14 Asia-Pacific | 54K7976 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5907 / $1.6603 | Buy Now |
Part Details for UHE1E222MHD
UHE1E222MHD CAD Models
UHE1E222MHD Part Data Attributes
|
UHE1E222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |