Part Details for UHE1E331MPD by Nichicon Corporation
Overview of UHE1E331MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7980
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1E331MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1650 | Buy Now |
DISTI #
493-1550-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4502 In Stock |
|
$0.1321 / $0.5100 | Buy Now |
DISTI #
647-UHE1E331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS RoHS: Compliant | 431 |
|
$0.1360 / $0.6000 | Buy Now |
|
Future Electronics | HE Series 330 uF 25V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1290 / $0.1520 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330UF, THROUGH HOLE MOUNT | 300 |
|
$0.1525 / $0.2859 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330UF, THROUGH HOLE MOUNT | 157 |
|
$0.2700 / $0.6000 | Buy Now |
DISTI #
UHE1E331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1310 | Buy Now |
DISTI #
SMC-UHE1E331MPD
|
Sensible Micro Corporation | He Series 330 Uf 25V 105°C Ø8 X 15 Mm Ls=3.5 Mm Radial Aluminum Electrolytic Cap RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 1650 |
|
$0.1224 / $0.1317 | RFQ |
DISTI #
UHE1E331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1E331MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1E331MPD
UHE1E331MPD CAD Models
UHE1E331MPD Part Data Attributes
|
UHE1E331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E331MPD
This table gives cross-reference parts and alternative options found for UHE1E331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY025M0330A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1E331MPD vs SY025M0330A5F-0815 |
EKY-250ERC331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E331MPD vs EKY-250ERC331MH15D |
EKZE250ERC331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E331MPD vs EKZE250ERC331MH15D |
SY025M0330A3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1E331MPD vs SY025M0330A3F-0815 |
EKY-250EMC331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E331MPD vs EKY-250EMC331MH15D |
EKZE250EBC331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E331MPD vs EKZE250EBC331MH15D |
EKZE250ETE331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E331MPD vs EKZE250ETE331MH15D |