Part Details for UHE1E470MDD1TD by Nichicon Corporation
Overview of UHE1E470MDD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E470MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1966
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UHE1E470MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
Buy Now | |
DISTI #
65R1967
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial, Full Reel, Capacitance:47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Product Diameter:5Mm Rohs Compliant: Yes |Nichicon UHE1E470MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0590 | Buy Now |
DISTI #
493-15238-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
49 In Stock |
|
$0.1264 / $0.2800 | Buy Now |
|
Quest Components | 545600 |
|
$0.0911 / $0.6070 | Buy Now | |
DISTI #
UHE1E470MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UHE1E470MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2841890
|
element14 Asia-Pacific | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0485 / $0.2630 | Buy Now |
DISTI #
2413593
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.0529 / $0.0801 | Buy Now |
DISTI #
2841890
|
Farnell | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 5 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$0.0465 / $0.1932 | Buy Now |
Part Details for UHE1E470MDD1TD
UHE1E470MDD1TD CAD Models
UHE1E470MDD1TD Part Data Attributes
|
UHE1E470MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E470MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E470MDD1TD
This table gives cross-reference parts and alternative options found for UHE1E470MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E470MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250EMC470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1E470MDD1TD vs EKY-250EMC470ME11D |
25YXG47MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E470MDD1TD vs 25YXG47MCE5X11 |
25YXF47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E470MDD1TD vs 25YXF47MEFCCC5X11 |
NRE-FL470M25V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1E470MDD1TD vs NRE-FL470M25V5X11TBF1F |
SY025M0047B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1E470MDD1TD vs SY025M0047B2F-0511 |
EKZE250ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1E470MDD1TD vs EKZE250ETE470ME11D |
25ZLG47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E470MDD1TD vs 25ZLG47M5X11 |
25ZL47MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E470MDD1TD vs 25ZL47MCC5X11 |
MK1E476M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1E470MDD1TD vs MK1E476M05011FS |
NRE-JL470M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1E470MDD1TD vs NRE-JL470M25V5X11TBSTF |