Part Details for UHE1E471MPD1AA by Nichicon Corporation
Overview of UHE1E471MPD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E471MPD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE1E471MPD1AA-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 2200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1907 | Buy Now |
DISTI #
647-UHE1E471MPD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1540 / $0.6800 | Order Now |
Part Details for UHE1E471MPD1AA
UHE1E471MPD1AA CAD Models
UHE1E471MPD1AA Part Data Attributes
|
UHE1E471MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E471MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1E471MPD1AA
This table gives cross-reference parts and alternative options found for UHE1E471MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E471MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ477M025S1A5G20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | UHE1E471MPD1AA vs KSJ477M025S1A5G20K |
25YXG470MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD1AA vs 25YXG470MEFCCE8X20 |
25YXG470MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD1AA vs 25YXG470MFA8X20 |
25ZL470MEFCTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UHE1E471MPD1AA vs 25ZL470MEFCTA8X20 |
25ZLG470MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD1AA vs 25ZLG470MEFCCA8X20 |
25YXH470MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD1AA vs 25YXH470MEFCCA8X20 |
UHE1E471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1E471MPD1AA vs UHE1E471MPD1CT |
SL025M0470K5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | UHE1E471MPD1AA vs SL025M0470K5F10820 |
NRSK471M25V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UHE1E471MPD1AA vs NRSK471M25V8X20SPF |
SL025M0470J5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | UHE1E471MPD1AA vs SL025M0470J5FW0820 |