Part Details for UHE1E681MPD by Nichicon Corporation
Overview of UHE1E681MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E681MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7993
|
Newark | Capacitor Alum Elec 680Uf, 25V, 20%, Radial, Capacitance:680µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1E681MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2470 | Buy Now |
DISTI #
493-1554-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8844 In Stock |
|
$0.2441 / $0.9400 | Buy Now |
DISTI #
647-UHE1E681MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 10x20 20% 5LS RoHS: Compliant | 1943 |
|
$0.2310 / $0.9200 | Buy Now |
DISTI #
UHE1E681MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.2290 / $0.4270 | Buy Now |
DISTI #
UHE1E681MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1E681MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 680uF 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.1790 / $0.3145 | Buy Now |
Part Details for UHE1E681MPD
UHE1E681MPD CAD Models
UHE1E681MPD Part Data Attributes
|
UHE1E681MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E681MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E681MPD
This table gives cross-reference parts and alternative options found for UHE1E681MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E681MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2681LDM1020RTN711C | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 2681LDM1020RTN711C |
8681LDM1020RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RXN0F |
8681LDM1020RT05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RT05P |
8681LDM1020RTN511B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RTN511B |
1681LDM1020RTN111P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 1681LDM1020RTN111P |
8681LDM1020RTN711M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RTN711M |
1681LDM1020RTN111B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 1681LDM1020RTN111B |
RJL-25V681MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHE1E681MPD vs RJL-25V681MH5#-F58 |
8681LDM1020RXN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RXN5A |
8681LDM1020RX07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UHE1E681MPD vs 8681LDM1020RX07A |