-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7996
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1H102MHD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$0.5450 | Buy Now |
DISTI #
493-1623-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
33212 In Stock |
|
$0.6308 / $1.7800 | Buy Now |
DISTI #
647-UHE1H102MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS RoHS: Compliant | 88 |
|
$0.6500 / $1.6600 | Buy Now |
DISTI #
72035734
|
RS | Aluminum Electrolytic Capacitors - 50volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1H102MHD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 155 |
|
$1.3700 / $1.6100 | Buy Now |
|
Future Electronics | HE Series 1000 uF 50V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10276Bag |
|
$0.5350 / $0.6500 | Buy Now |
DISTI #
UHE1H102MHD3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 35700 In Stock |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
UHE1H102MHD3
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø18x20mm Min Qty: 1 | 97 |
|
$1.1900 / $2.0800 | Buy Now |
DISTI #
UHE1H102MHD3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H102MHD3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UHE1H102MHD3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded (Alt: UHE1H102MHD3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3464365
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$0.6627 / $1.6897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1H102MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H102MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2490 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1H102MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H102MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EFM102MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H102MHD3 vs EKY-500EFM102MM20S |
50YXG1000MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MEFCSG18X20 |
50YXG1000MKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MKC18X20 |
50YXG1000MEFCCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MEFCCE18X20 |
50YXG1000MEFCRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MEFCRX18X20 |
50YXG1000MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MEFCKC18X20 |
SY050M1000B7F-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1H102MHD3 vs SY050M1000B7F-1820 |
50YXH1000MCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1H102MHD3 vs 50YXH1000MCC18X20 |
50YXH1000MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1H102MHD3 vs 50YXH1000MCA18X20 |
50YXG1000MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3 vs 50YXG1000MEFCGC18X20 |