Part Details for UHE1H122MHD by Nichicon Corporation
Overview of UHE1H122MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H122MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7999
|
Newark | Aluminum Electrolytic Capacitor 1200Uf, 50V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1H122MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
493-1624-ND
|
DigiKey | CAP ALUM 1200UF 20% 50V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9361 In Stock |
|
$0.7161 / $1.8700 | Buy Now |
DISTI #
647-UHE1H122MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm RoHS: Compliant | 270 |
|
$0.7000 / $1.7900 | Buy Now |
|
Future Electronics | HE Series 1200 F 50 V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 600Bag |
|
$0.7250 / $0.8900 | Buy Now |
DISTI #
UHE1H122MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.8000 | Buy Now |
DISTI #
UHE1H122MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H122MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UHE1H122MHD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1200 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded (Alt: UHE1H122MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | HE Series 1200 F 50 V 105�C �16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 500 |
|
$0.9600 / $1.0300 | Buy Now |
Part Details for UHE1H122MHD
UHE1H122MHD CAD Models
UHE1H122MHD Part Data Attributes
|
UHE1H122MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H122MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H122MHD
This table gives cross-reference parts and alternative options found for UHE1H122MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H122MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXH1200MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXH1200MEFCKC16X31.5 |
50YXG1200MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | UHE1H122MHD vs 50YXG1200MEFCRK16X31.5 |
50YXG1200MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXG1200MEFCCA16X31.5 |
50YXG1200MCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXG1200MCA16X31.5 |
UHE1H122MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1H122MHD vs UHE1H122MHD1TN |
50YXG1200MKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXG1200MKC16X31.5 |
50YXH1200MEFCCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXH1200MEFCCC16X31.5 |
50YXH1200MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | UHE1H122MHD vs 50YXH1200MEFCGC16X31.5 |
50YXH1200MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1H122MHD vs 50YXH1200MCA16X31.5 |
50YXG1200MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H122MHD vs 50YXG1200MEFCGC16X31.5 |