Part Details for UHE1H151MPD by Nichicon Corporation
Overview of UHE1H151MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H151MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8001
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 50V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H151MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.1770 | Buy Now |
DISTI #
493-1607-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13843 In Stock |
|
$0.1527 / $0.5900 | Buy Now |
DISTI #
647-UHE1H151MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS RoHS: Compliant | 1284 |
|
$0.1710 / $0.5600 | Buy Now |
DISTI #
72035732
|
RS | Capacitor Aluminum Electrolytic, 50volts 150uF , Small Package, Hi Rel, Low I | Nichicon UHE1H151MPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 330 |
|
$0.4410 / $0.6300 | Buy Now |
|
Future Electronics | HE Series 150 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3948Bag |
|
$0.1500 / $0.1760 | Buy Now |
|
Quest Components | 340 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
UHE1H151MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.1200 / $0.1370 | Buy Now |
DISTI #
UHE1H151MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1H151MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 3 Days | Abacus - 20000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 150UF 20% 50V RADIAL | 615 |
|
$0.1203 / $0.2094 | Buy Now |
|
New Advantage Corporation | HE Series 150 uF 50 V 105�C �10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 3000 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for UHE1H151MPD
UHE1H151MPD CAD Models
UHE1H151MPD Part Data Attributes
|
UHE1H151MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H151MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H151MPD
This table gives cross-reference parts and alternative options found for UHE1H151MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H151MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1H157M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UHE1H151MPD vs MK1H157M1012MQL |
EKY-500EFC151MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H151MPD vs EKY-500EFC151MJC5S |
50ZLH150MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50ZLH150MEFCCC10X12.5 |
50ZLH150MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50ZLH150MEFCCE10X12.5 |
50YXG150MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50YXG150MCC10X12.5 |
50ZLH150MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHE1H151MPD vs 50ZLH150MCC10X12.5 |
50YXG150MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50YXG150MEFCT810X12.5 |
50YXG150MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50YXG150MEFCCC10X12.5 |
50YXG150MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H151MPD vs 50YXG150MCA10X12.5 |
50YXG150MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHE1H151MPD vs 50YXG150MEFCSG10X12.5 |