-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8007
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H221MPD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$0.2200 / $0.6550 | Buy Now |
DISTI #
493-1609-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
213163 In Stock |
|
$0.1663 / $0.6400 | Buy Now |
DISTI #
647-UHE1H221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS RoHS: Compliant | 10191 |
|
$0.1490 / $0.5800 | Buy Now |
DISTI #
72035730
|
RS | Aluminum Electrolytic Capacitors - 50volts 220uF, Small Package, Hi Rel, Low I | Nichicon UHE1H221MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2160 / $0.2550 | RFQ |
|
Future Electronics | HE Series 220 uF 50V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 250Bag |
|
$0.1540 / $0.1830 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,220UF,50VDC,20%,105,RADIAL,10X16MM,LOW IMPEDANCE,LEAD FREE | 1905 |
|
$0.1304 / $0.3129 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,220UF,50VDC,20%,105,RADIAL,10X16MM,LOW IMPEDANCE,LEAD FREE | 92 |
|
$0.4190 / $0.9310 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,220UF,50VDC,20%,105,RADIAL,10X16MM,LOW IMPEDANCE,LEAD FREE | 40 |
|
$0.2862 / $0.9540 | Buy Now |
DISTI #
UHE1H221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 21600 In Stock |
|
$0.1570 / $0.1920 | Buy Now |
DISTI #
UHE1H221MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 50VDC, Ø10x16mm, ±20% Min Qty: 1800 | 0 |
|
$0.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1H221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1H221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ220MT810X16 | CAP ALUM 220UF 20% 50V RADIAL | Rubycon Corporation | UHE1H221MPD vs 50YXJ220MT810X16 |
ESC227M050AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHE1H221MPD vs ESC227M050AH2EA |
MAL204861221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1H221MPD vs MAL204861221E3 |
50YXG220MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H221MPD vs 50YXG220MEFCKC10X16 |
50YXF220MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H221MPD vs 50YXF220MEFCCC10X16 |
MAL217251221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1H221MPD vs MAL217251221E3 |
50ZLH220MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UHE1H221MPD vs 50ZLH220MEFCRX10X16 |
EKZE500ETA221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1H221MPD vs EKZE500ETA221MJ16S |
2221LFM1016RTN3110 | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H221MPD vs 2221LFM1016RTN3110 |
50ZL220MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H221MPD vs 50ZL220MCA10X16 |