Part Details for UHE1H561MHD by Nichicon Corporation
Overview of UHE1H561MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H561MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8018
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 50V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H561MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.4510 | Buy Now |
DISTI #
493-1616-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22938 In Stock |
|
$0.3540 / $1.0000 | Buy Now |
DISTI #
647-UHE1H561MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF 105c 18x15 7.5LS RoHS: Compliant | 266 |
|
$0.3410 / $0.9600 | Buy Now |
DISTI #
72035726
|
RS | Aluminum Electrolytic Capacitors - 50volts 560uF, Small Package, Hi Rel, Low I | Nichicon UHE1H561MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | 10 |
|
$0.9660 / $1.2075 | Buy Now | |
DISTI #
UHE1H561MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF 105c 18x15 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8800 In Stock |
|
$0.3390 / $0.5140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19196 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 24720 |
|
RFQ | |
DISTI #
UHE1H561MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H561MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1H561MHD
UHE1H561MHD CAD Models
UHE1H561MHD Part Data Attributes
|
UHE1H561MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H561MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H561MHD
This table gives cross-reference parts and alternative options found for UHE1H561MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H561MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG567M050DK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UHE1H561MHD vs 105RG567M050DK2A |
50ZLH560MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50ZLH560MCA12.5X25 |
50ZL560MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHE1H561MHD vs 50ZL560MEFC12.5X25 |
50ZLH560MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | UHE1H561MHD vs 50ZLH560MEFCRK12.5X25 |
50ZLH560MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50ZLH560MCE12.5X25 |
50YXH560MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50YXH560MEFCKC12.5X25 |
EKY-500ERC561MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H561MHD vs EKY-500ERC561MK25S |
50ZL560MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50ZL560MKC12.5X25 |
50ZLH560MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50ZLH560MEFCKC12.5X25 |
50ZL560MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H561MHD vs 50ZL560MEFCKC12.5X25 |