Part Details for UHE1H821MHD by Nichicon Corporation
Overview of UHE1H821MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H821MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8021
|
Newark | Capacitor Alum Elec 820Uf, 50V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1H821MHD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.6280 | Buy Now |
DISTI #
493-1619-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
594 In Stock |
|
$0.4630 / $1.3500 | Buy Now |
DISTI #
647-UHE1H821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 105c 12.5x35.5 5LS RoHS: Compliant | 227 |
|
$0.4700 / $1.3600 | Buy Now |
|
Future Electronics | UHE Series 820uF 50V 105°C Ø12.5x37.5mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 1700Bulk |
|
$0.4500 / $0.5200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820UF, THROUGH HOLE MOUNT | 100 |
|
$0.4767 / $1.0215 | Buy Now |
DISTI #
UHE1H821MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 105c 12.5x35.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 600 In Stock |
|
$0.4600 / $0.9200 | Buy Now |
DISTI #
UHE1H821MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H821MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$0.5467 / $0.5857 | Buy Now |
Part Details for UHE1H821MHD
UHE1H821MHD CAD Models
UHE1H821MHD Part Data Attributes
|
UHE1H821MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H821MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2510 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |