-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8023
|
Newark | Capacitor Alum Elec 1000Uf, 63V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UHE1J102MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $1.0700 | Buy Now |
DISTI #
493-1654-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6884 In Stock |
|
$0.7195 / $1.8800 | Buy Now |
DISTI #
647-UHE1J102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x35.5 20% 7.5LS RoHS: Compliant | 261 |
|
$0.7300 / $1.8900 | Buy Now |
|
Future Electronics | HE Series 1000 uF 63V 105°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7150 / $0.8750 | Buy Now |
DISTI #
UHE1J102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x35.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
UHE1J102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 63VDC, Ø16x35.5mm Min Qty: 300 | 0 |
|
$1.1300 | RFQ |
DISTI #
UHE1J102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J102MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 1000UF 20% 63V RADIAL | 573 |
|
$0.4986 / $0.8394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1J102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1J102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630EFM102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J102MHD vs EKZE630EFM102MLP1S |
EKZE630ETC102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J102MHD vs EKZE630ETC102MLP1S |
MK1J108M1635MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHE1J102MHD vs MK1J108M1635MHL |
MK1J108M1635MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHE1J102MHD vs MK1J108M1635MDR |
MK1J108M1635MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHE1J102MHD vs MK1J108M1635MQR |
MALREKE00JL410J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1J102MHD vs MALREKE00JL410J00K |
EKZE630ERC102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J102MHD vs EKZE630ERC102MLP1S |
63ZL1000MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J102MHD vs 63ZL1000MCC16X35.5 |
63YXG1000MCA16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J102MHD vs 63YXG1000MCA16X35.5 |
EKZE630ETB102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J102MHD vs EKZE630ETB102MLP1S |