Part Details for UHE1J121MPD1TD by Nichicon Corporation
Overview of UHE1J121MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J121MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2021
|
Newark | Capacitor Alum Elec, 120Uf, 63V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UHE1J121MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
65R2020
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 63V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1J121MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 | Buy Now |
DISTI #
493-15251-1-ND
|
DigiKey | CAP ALUM 120UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1072 In Stock |
|
$0.1713 / $0.6400 | Buy Now |
DISTI #
647-UHE1J121MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 63 Volts 20% RoHS: Compliant | 1000 |
|
$0.1740 / $0.6300 | Buy Now |
DISTI #
UHE1J121MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 63 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1670 / $0.2050 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 120UF 20% 63V RADIAL | 635 |
|
$0.1257 / $0.2741 | Buy Now |
DISTI #
1899695
|
element14 Asia-Pacific | 65R2020 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1871 / $0.6612 | Buy Now |
DISTI #
1899695
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.3559 | Buy Now |
|
LCSC | 120uF 63V 330m 20% 285.6mA120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 635 |
|
$0.1283 / $0.2797 | Buy Now |
Part Details for UHE1J121MPD1TD
UHE1J121MPD1TD CAD Models
UHE1J121MPD1TD Part Data Attributes
|
UHE1J121MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J121MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 408 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UHE1J121MPD1TD
This table gives cross-reference parts and alternative options found for UHE1J121MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J121MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXH120MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63YXH120MEFCFA8X20 |
63YXG120MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63YXG120MEFCT78X20 |
63YXG120MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63YXG120MEFCCA8X20 |
63YXH120MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63YXH120MEFCCC8X20 |
63YXG120MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63YXG120MCA8X20 |
EKZE630EBC121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J121MPD1TD vs EKZE630EBC121MH20D |
EKZE630ETE121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J121MPD1TD vs EKZE630ETE121MH20D |
63ZL120MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J121MPD1TD vs 63ZL120MEFCKC8X20 |
63ZL120MEFCCE8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UHE1J121MPD1TD vs 63ZL120MEFCCE8X20 |
63ZL120MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | Rubycon Corporation | UHE1J121MPD1TD vs 63ZL120MEFCCC8X20 |