Part Details for UHE1J221MPD by Nichicon Corporation
Overview of UHE1J221MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8033
|
Newark | Capacitor Alum Elec 220Uf, 63V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1J221MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.2710 | Buy Now |
DISTI #
493-1640-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
14992 In Stock |
|
$0.2505 / $0.7800 | Buy Now |
DISTI #
647-UHE1J221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x25 20% RoHS: Compliant | 210 |
|
$0.2860 / $0.7800 | Buy Now |
|
Future Electronics | HE Series 220 uF 63 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2450 / $0.2800 | Buy Now |
DISTI #
UHE1J221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x25 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.2860 / $0.3100 | Buy Now |
DISTI #
UHE1J221MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 63VDC, Ø10x25mm, ±20% Min Qty: 1200 | 0 |
|
$0.3750 | RFQ |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
DISTI #
UHE1J221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1J221MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1J221MPD
UHE1J221MPD CAD Models
UHE1J221MPD Part Data Attributes
|
UHE1J221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 595 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J221MPD
This table gives cross-reference parts and alternative options found for UHE1J221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1J227M10025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD vs MK1J227M10025JL |
MK1J227M10025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD vs MK1J227M10025ML |
MK1J227M10025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD vs MK1J227M10025HR |
EST227M063AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHE1J221MPD vs EST227M063AH5DA |
MK1J227M10025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1J221MPD vs MK1J227M10025CS |
ESW227M063AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | UHE1J221MPD vs ESW227M063AH5DA |
MALREKE05DG322J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1J221MPD vs MALREKE05DG322J00K |
MALREKE00DG322JG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | UHE1J221MPD vs MALREKE00DG322JG0K |
MK1J227M10025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD vs MK1J227M10025MR |
MK1J227M10025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD vs MK1J227M10025QL |