Part Details for UHE1J271MHD6 by Nichicon Corporation
Overview of UHE1J271MHD6 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J271MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8035
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 63V, 20%, Radial, Capacitance:270µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1J271MHD6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.3640 | Buy Now |
DISTI #
493-1642-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
683 In Stock |
|
$0.3030 / $0.8800 | Buy Now |
DISTI #
647-UHE1J271MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 270uF 20% RoHS: Compliant | 1035 |
|
$0.2950 / $0.8800 | Buy Now |
DISTI #
65549639
|
Verical | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 765mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 996 Package Multiple: 996 Date Code: 2238 | Americas - 996 |
|
$0.2791 | Buy Now |
DISTI #
UHE1J271MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 270uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3010 | Buy Now |
DISTI #
UHE1J271MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J271MHD6) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1J271MHD6
UHE1J271MHD6 CAD Models
UHE1J271MHD6 Part Data Attributes
|
UHE1J271MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J271MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 535.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J271MHD6
This table gives cross-reference parts and alternative options found for UHE1J271MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J271MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETA271MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J271MHD6 vs EKZE630ETA271MK20S |
UHE1J271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MHD6 vs UHE1J271MHD6AA |
EKZE630ETC271MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J271MHD6 vs EKZE630ETC271MK20S |
NRSG271M63V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHE1J271MHD6 vs NRSG271M63V12.5X20F1F |
63YXG270MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHE1J271MHD6 vs 63YXG270MSG12.5X20 |
63ZL270MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHE1J271MHD6 vs 63ZL270MEFCSG12.5X20 |
RJL-63V271MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1J271MHD6 vs RJL-63V271MI5#-GAS |
B41859C8277M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | UHE1J271MHD6 vs B41859C8277M008 |
NRSG271M63V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1J271MHD6 vs NRSG271M63V12.5X20TB15MMPF |
B41859C8277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | UHE1J271MHD6 vs B41859C8277M000 |