Part Details for UHE1J330MED1TD by Nichicon Corporation
Overview of UHE1J330MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J330MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2036
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 63V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1J330MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1279 |
|
$0.0630 | Buy Now |
DISTI #
493-17628-1-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
33691 In Stock |
|
$0.0927 / $0.4300 | Buy Now |
DISTI #
1899696
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 6 RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 1279 |
|
$0.1167 / $0.4552 | Buy Now |
DISTI #
1899696
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 1279 |
|
$0.5350 | Buy Now |
Part Details for UHE1J330MED1TD
UHE1J330MED1TD CAD Models
UHE1J330MED1TD Part Data Attributes
|
UHE1J330MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J330MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 69.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J330MED1TD
This table gives cross-reference parts and alternative options found for UHE1J330MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J330MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG33MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J330MED1TD vs 63YXG33MCA6.3X11 |
63YXG33MEFCTZ6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J330MED1TD vs 63YXG33MEFCTZ6.3X11 |
MAL214278339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1J330MED1TD vs MAL214278339E3 |
63YXG33MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J330MED1TD vs 63YXG33MEFCFA6.3X11 |
WF1J336M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1J330MED1TD vs WF1J336M6L011CS |
EKZE630EMC330MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J330MED1TD vs EKZE630EMC330MF11D |
EKZE630ETB330MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J330MED1TD vs EKZE630ETB330MF11D |
63ZL33MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J330MED1TD vs 63ZL33MCC6.3X11 |
MALREKE00BA233JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | UHE1J330MED1TD vs MALREKE00BA233JM0K |
EKZE630ETE330MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J330MED1TD vs EKZE630ETE330MF11D |