Part Details for UHE1J561MHD by Nichicon Corporation
Overview of UHE1J561MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J561MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1648-ND
|
DigiKey | CAP ALUM 560UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
318 In Stock |
|
$0.4535 / $1.2800 | Buy Now |
DISTI #
647-UHE1J561MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 560uF 105c 12.5x35.5 7.5LS RoHS: Compliant | 69 |
|
$0.4360 / $1.2800 | Buy Now |
|
Future Electronics | HE Series 560 uF 63V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 560 uF, THROUGH HOLE MOUNT | 36 |
|
$0.5895 / $0.9825 | Buy Now |
DISTI #
UHE1J561MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 560uF 105c 12.5x35.5 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4840 / $0.5230 | Buy Now |
DISTI #
UHE1J561MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J561MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1J561MHD
UHE1J561MHD CAD Models
UHE1J561MHD Part Data Attributes
|
UHE1J561MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J561MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |