Part Details for UHE1J681MHD by Nichicon Corporation
Overview of UHE1J681MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J681MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8045
|
Newark | Capacitor Alum Elec 680Uf, 63V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1J681MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.7640 | Buy Now |
DISTI #
493-1650-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
632 In Stock |
|
$0.5127 / $1.4400 | Buy Now |
DISTI #
647-UHE1J681MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF 105c 12.5x40 5.0LS RoHS: Compliant | 1886 |
|
$0.4840 / $1.4500 | Buy Now |
DISTI #
UHE1J681MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF 105c 12.5x40 5.0LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5700 In Stock |
|
$0.5850 / $0.6830 | Buy Now |
DISTI #
UHE1J681MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J681MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for UHE1J681MHD
UHE1J681MHD CAD Models
UHE1J681MHD Part Data Attributes
|
UHE1J681MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J681MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J681MHD
This table gives cross-reference parts and alternative options found for UHE1J681MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J681MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG680MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHE1J681MHD vs 63YXG680MEFCSG12.5X40 |
63YXG680MCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD vs 63YXG680MCC12.5X40 |
63YXG680MEFCG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD vs 63YXG680MEFCG412.5X40 |
NRSG681M63V12.5X40TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1J681MHD vs NRSG681M63V12.5X40TBF |
NRSG681M63V12.5X40TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1J681MHD vs NRSG681M63V12.5X40TBNF |
63YXG680MCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD vs 63YXG680MCA12.5X40 |
63ZL680MKC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD vs 63ZL680MKC12.5X40 |
EKZE630ERC681MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J681MHD vs EKZE630ERC681MK40S |
63YXH680MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1J681MHD vs 63YXH680MCC12.5X40 |
63YXG680MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD vs 63YXG680MEFCCA12.5X40 |