Part Details for UHE1J681MHD6 by Nichicon Corporation
Overview of UHE1J681MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J681MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1651-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5585 / $1.5700 | Buy Now |
DISTI #
647-UHE1J681MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% RoHS: Compliant | 3 |
|
$0.7070 / $1.5700 | Buy Now |
|
Future Electronics | HE Series 680 uF 63V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.6950 / $0.8200 | Buy Now |
DISTI #
UHE1J681MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$0.7070 | Buy Now |
DISTI #
UHE1J681MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J681MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1J681MHD6
UHE1J681MHD6 CAD Models
UHE1J681MHD6 Part Data Attributes
|
UHE1J681MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J681MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J681MHD6
This table gives cross-reference parts and alternative options found for UHE1J681MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J681MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETB681MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J681MHD6 vs EKZE630ETB681MM20S |
63YXH680MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1J681MHD6 vs 63YXH680MCA18X20 |
EKZE630EFC681MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J681MHD6 vs EKZE630EFC681MM20S |
EKZE630ETE681MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J681MHD6 vs EKZE630ETE681MM20S |
63YXG680MEFCRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHE1J681MHD6 vs 63YXG680MEFCRX18X20 |
63ZL680MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD6 vs 63ZL680MCE18X20 |
63YXG680MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD6 vs 63YXG680MCE18X20 |
63YXG680MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J681MHD6 vs 63YXG680MEFCCA18X20 |
EKZE630ETA681MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J681MHD6 vs EKZE630ETA681MM20S |
63YXG680MEFCRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHE1J681MHD6 vs 63YXG680MEFCRK18X20 |