Part Details for UHE1V102MHD by Nichicon Corporation
Overview of UHE1V102MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8051
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V102MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$0.4950 / $0.5850 | Buy Now |
DISTI #
493-1588-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9823 In Stock |
|
$0.3553 / $1.0000 | Buy Now |
DISTI #
647-UHE1V102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS RoHS: Compliant | 183 |
|
$0.4540 / $1.2400 | Buy Now |
DISTI #
72035724
|
RS | Aluminum Electrolytic Capacitors - 35volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1V102MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7500 | RFQ |
|
Future Electronics | HE Series 1000 uF 35 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
Quest Components | 111 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
UHE1V102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 21500 In Stock |
|
$0.4500 / $0.5330 | Buy Now |
DISTI #
UHE1V102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 35VDC, Ø12.5x25mm Min Qty: 800 | 0 |
|
$0.5510 | RFQ |
DISTI #
UHE1V102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V102MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 1000UF 20% 35V RADIAL | 326 |
|
$0.1877 / $0.3524 | Buy Now |
Part Details for UHE1V102MHD
UHE1V102MHD CAD Models
UHE1V102MHD Part Data Attributes
|
UHE1V102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V102MHD
This table gives cross-reference parts and alternative options found for UHE1V102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG102M35V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1V102MHD vs NRSG102M35V12.5X25TBNF |
MAL204860102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V102MHD vs MAL204860102E3 |
35YXG1000MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V102MHD vs 35YXG1000MKC12.5X25 |
MK1V108M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHE1V102MHD vs MK1V108M12025HR |
35YXG1000MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1V102MHD vs 35YXG1000MEFCRI12.5X25 |
35YXG1000MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V102MHD vs 35YXG1000MEFCCE12.5X25 |
35YXH1000MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V102MHD vs 35YXH1000MCC12.5X25 |
2102LEMAB25RTN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UHE1V102MHD vs 2102LEMAB25RTN211P |
35ZL1000MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V102MHD vs 35ZL1000MEFCKC12.5X25 |
35ZLG1000MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V102MHD vs 35ZLG1000MEFCKC12.5X25 |