Part Details for UHE1V102MHD6 by Nichicon Corporation
Overview of UHE1V102MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8052
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V102MHD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 712 |
|
$0.5050 | Buy Now |
DISTI #
493-1589-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1150 In Stock |
|
$0.4682 / $1.3200 | Buy Now |
DISTI #
647-UHE1V102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF RoHS: Compliant | 2002 |
|
$0.3660 / $1.2000 | Buy Now |
DISTI #
72035723
|
RS | Aluminum Electrolytic Capacitors - 35volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1V102MHD6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | HE Series 1000 uF 35V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4546Bag |
|
$0.3300 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1000 uF, THROUGH HOLE MOUNT | 6 |
|
$0.7425 | Buy Now |
DISTI #
UHE1V102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 26500 In Stock |
|
$0.3560 / $0.3850 | Buy Now |
DISTI #
UHE1V102MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 35VDC, Ø18x15mm Min Qty: 1 | 168 |
|
$0.8600 / $1.7000 | Buy Now |
|
ComSIT USA | MINIATURE SIZED, LOW IMPEDANCE, ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
SMC-UHE1V102MHD6
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2145 | 4450 |
|
RFQ |
Part Details for UHE1V102MHD6
UHE1V102MHD6 CAD Models
UHE1V102MHD6 Part Data Attributes
|
UHE1V102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V102MHD6
This table gives cross-reference parts and alternative options found for UHE1V102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350ERC102MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V102MHD6 vs EKY-350ERC102MM15S |
EKY-350EFM102MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V102MHD6 vs EKY-350EFM102MM15S |
EKY-350EFC102MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V102MHD6 vs EKY-350EFC102MM15S |
SY035M1000B7F-1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V102MHD6 vs SY035M1000B7F-1815 |